STMicroelectronics STTH5R06BY-TR

Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5R06BY-TR.

Future Electronics

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Newark

Inventory History

3 month trend:
+18.14%

CAD Models

Download STMicroelectronics STTH5R06BY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Diodes Inc.UF5A400D1-13
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode Switching 600V 6A 50ns Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STTH5R06BY-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon
STTH5R06 Series 5 A 600 V 35 ns Automotive Turbo 2 Ultrafast Rectifier -DPAK
Automotive Turbo 2 ultrafast high voltage rectifier
Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Fast / Ultrafast Diode, 600 V, 5 A, Single, 3.2 V, 35 ns, 50 A
Automotive-grade ultrafast diode, 600V, 5A, Tape And Reel
STMicroelectronics SCT
Discrete Diode, 600V, 50A, 35ns, 30μA, 5A, TO-252, SMD
Fast Recovery/Super Fast Recovery Diode Switch Diode
DIODE, AEC-Q101, SINGLE, 600V, 5A/TO-252;
Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics