Vishay VS-8ETU04-1HM3

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-262AA
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-8ETU04-1HM3.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.808
Stock
1,200
489
Authorized Distributors
5
5
Mount
Through Hole
-
Case/Package
TO-262-3
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH2003CR
Fast Recovery Diode, 300V, 20A, I2-Pak Rohs Compliant: Yes |Stmicroelectronics STTH2003CR
STMicroelectronicsSTPS20150CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTTH1602CR
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of Vishay VS-8ETU04-1HM3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-262AA
RECTIFIER DIODE SWITCHING 400V 8A TO-262
DIODE GEN PURP 400V 8A TO262AA
DIODE STANDARD 400V 8A TO2623
RECT 400V 8A RDL ULTRA FST
Freds - TO-262
8.0A 400V UF TO262

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric