STMicroelectronics STPS20150CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20150CR.

IHS

Datasheet17 pages8 years ago

Arrow Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics STPS20150CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS20S100CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
STMicroelectronicsSTTH1002CR
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTTH1602CR
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS20150CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Diode Schottky 150V 10A 3-Pin(3+Tab) I2PAK Tube
High Voltage Power Schottky Rectifier
150 V, 20 A dual Power Schottky Rectifier
Ciiva
SCHOTTKY RECTIFIER, 150V, 20A, I2PAK;
DIODE ARRAY SCHOT 150V 10A I2PAK
DIODE ARR SCHOTT 150V 10A I2PAK
Power Schottky, 150V, 10A, I2PAK, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics