DIODE, HYPERFAST, 8A, 600V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:1.05V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:175A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:175A; Forward Current If Max:8A; Forward Voltage:1.05V; Junction Temperature Tj Max:175°C; Junction to Case Thermal Resistance A:0°C/W; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:100ns; Termination Type:Through Hole