Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-10ETF12FPPBF

FAST DIODE, 10A, 1.2KV, TO-220AC; Diode Type: Soft Recovery; Diode Configuration:

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10ETF12FPPBF.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet7 pages16 years ago
Datasheet8 pages12 years ago

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 1.09
$ 1.09
Stock
159,109
137,953
137,953
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.33 V
1.33 V
1.33 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
310 ns
310 ns
310 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC
DIODE, RECTIFIER, FAST, VR 1000V, IF 10A, PKG TO-220AC, CONFIG SINGLE, VF 1.33V, CS 185A
STMicroelectronicsSTTH1210D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202DI
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-10ETF12FPPBF provided by its distributors.

FAST DIODE, 10A, 1.2KV, TO-220AC; Diode Type:Soft Recovery; Diode Configuration:
FAST SOFT RECOVERY RECTIFIER DIODE, 10 A Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC
DIODE GP 1.2KV 10A TO220ACFP / Diode 1200 V 10A Through Hole TO-220AC Full Pack
Diode Switching 1.2KV 10A 2-Pin(2+Tab) TO-220 Full-Pack Tube
FAST DIODE, 10A, 1.2KV, TO-220AC; Diode; FAST DIODE, 10A, 1.2KV, TO-220AC; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):10A; Forward Voltage VF Max:1.33V; Reverse Recovery Time trr Max:80ns; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-10ETF12FPPBF.
  • VS10ETF12FPPBF