Vishay VS-8CWH02FN-M3

Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-252AA
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-8CWH02FN-M3.

IHS

Datasheet7 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.587
$ 0.587
Stock
42,686
14,546
14,546
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-252-3
DPAK
DPAK
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
27 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 10A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Con
Diodes Inc.MBRD20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Diodes Inc.MBRD20150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay VS-8CWH02FN-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-252AA
200V 80A 20ns 4¦ÌA 8A anodecommoncathode D-PAK,TO-252AA 6.73mm*6.22mm*2.39mm
DIODE, RECTIFIER, 2X4A, 200V, DPAK
Diode Switching 200V 8A 3-Pin(2+Tab) DPAK Tube
DIODE ARRAY GP 200V 8A TO252AA
DPAK Diodes - General Purpose ROHS
FREDS - D-PAK8A,200V,LOW VF,DU
DIODE, RECTIFIER, 2X4A, 200V, DPAK; Diode Type:Ultrafast Recovery; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):8A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:27ns; Forward Surge Current Ifsm Max:80A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric