Diodes Inc. MBRD20100CT-13

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRD20100CT-13.

IHS

Datasheet5 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-34.61%

CAD Models

Download Diodes Inc. MBRD20100CT-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MBRD10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252
Diodes Inc.MBRD20150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-252
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Diodes Inc. MBRD20100CT-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
Fast Recovery 100 V 10 A Surface Mount Schottky Barrier Rectifier - TO-252
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 840 mV
Schottky Rectifier To252 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. MBRD20100CT-13
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) DPAK T/R
SCHOTTKY RECTIFIER, DUAL, 100V, TO-252; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 84

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD20100CT13