Vishay VS-85HFR120

STANDARD DIODE, 85A, 1.2KV DO-203AB; Diode Type: Standard Recovery; Diode Configu
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-85HFR120.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.38
$ 13.615
Stock
16,479
31
Authorized Distributors
6
1
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
85 A
85 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
VishayVS-85HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 85A, PKG DO-203AB (DO-5),VF 1.2V, I2T 14500A
DIODE; 85A IF; 1200V; 0.35K/W; 1800 A @ 8.3 MS IFMS; 9MA IR; DO-203AB (DO-5)

Descriptions

Descriptions of Vishay VS-85HFR120 provided by its distributors.

STANDARD DIODE, 85A, 1.2KV DO-203AB; Diode Type:Standard Recovery; Diode Configu
DIODE; 85 A; 1.2 V (MAX.); 1200 V; 0.35 K/W DC OPERATION; DO-5; -65 DEGC; 180
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB
DIODE, STANDARD, 85A, 1200V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):85A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:1.7kA; Operating Temperature Range:-65°C to +180°C; Diode Case Style:DO-5; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1.7kA; Diode Polarity:Stud Anode; Junction Temperature Tj Max:180°C; Package / Case:DO-5; Termination Type:Screw; Thread Size:1/4"-28UNF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS85HFR120