Vishay VS-85HFLR60S05

FAST DIODE, 85A, 600V, DO-203AB; Diode Type: Fast Recovery; Diode Configuration: S
$ 15.487
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-85HFLR60S05.

Newark

Datasheet14 pages8 years ago
Datasheet14 pages14 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 15.487
$ 16.34
Stock
195
18,013
Authorized Distributors
3
5
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.75 V
1.75 V
Reverse Voltage (DC)
-
-
Average Rectified Current
85 A
85 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
120 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
FAST DIODE, 70A, 800V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S
FAST DIODE, 85A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Si

Descriptions

Descriptions of Vishay VS-85HFLR60S05 provided by its distributors.

FAST DIODE, 85A, 600V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB
VS-85HFLR60S05, RECTIFIER DIODE, SWITCHING 85 A MAX, 600 V, 2-PIN, DO-5
Diode Switching 600V 85A 2-Pin DO-5
DIODE GEN PURP 600V 85A DO203AB
DIODE STD REV 600V 85A DO203AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS85HFLR60S05