Vishay VS-85HFL100S05

FAST DIODE, 85A, 1KV, DO-203AB; Diode Type: Fast Recovery; Diode Configuration: Si
$ 16.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-85HFL100S05.

Newark

Datasheet14 pages8 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FAST DIODE, 70A, 800V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S
FAST DIODE, 70A, 400V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S
FAST DIODE, 70A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-85HFL100S05 provided by its distributors.

FAST DIODE, 85A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB
Diode Switching 1KV 85A 2-Pin DO-5
1KV 1.369KA 500ns 100¦ÌA 85A DO-203AB , 25.4mm*17.4mm*17.4mm
DIODE, DO-5, 1000V, 85A, FWD, 500nS
DIODE STANDARD 1000V 85A DO203AB
DIODE GEN PURP 1KV 85A DO203AB
FAST DIODE, 85A, 1KV, DO-203AB; Diode Ty; FAST DIODE, 85A, 1KV, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):85A; Forward Voltage VF Max:1.75V; Reverse Recovery Time trr Max:500ns; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS85HFL100S05