Vishay VS-72CPQ030PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
$ 5.57
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-72CPQ030PBF.

Newark

Datasheet7 pages9 years ago
Datasheet6 pages17 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet7 pages12 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 5.57
$ 3.095
Stock
16,449
44,321
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
610 mV
610 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
35 A
35 A
Max Reverse Leakage Current
1.9 mA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of Vishay VS-72CPQ030PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 30V, IF 70A, PKG TO-247AC, VF 0.43V, CJ 4600PF
; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole
Diode Schottky 30V 70A 3-Pin(3+Tab) TO-247AC
SCHOTTKY RECTIFIER CMN CTHD 70A TO-247AC
Schottky Diodes & Rectifiers 70 Amp 30 Volt Common Cathode
DIODE ARRAY SCHOTTKY 30V TO247AC
DIODE ARR SCHOTT 30V 35A TO247AC
DIODE, SCHOTTKY, 2X35A, 30V, TO-247; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):35A; Forward Voltage VF Max:430mV; Forward Surge Current Ifsm Max:2.18kA; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Avalanche Single Pulse Energy Eas:27mJ; Current If @ Vf:35A; Current Ifsm:2.18kA; Forward Current If Max:70A; Forward Voltage:430mV; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS72CPQ030PBF