
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VS-70MT120KPBF-ND | 1 | 1 | Tray | ||||||||
| TME | VS-70MT120KPBF | 0 | 1 | 12h | ||||||||
| TTI | VS-70MT120KPBF | 0 | 15 | Bulk | 16h | |||||||
| Newark | VS-70MT120KPBF | 0 | 15 | |||||||||
| TTI Europe | VS-70MT120KPBF | 0 | 15 | Bulk | 17h |
Download Vishay VS-70MT120KPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay VS-70MT120KPBF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: