Vishay VS-110MT80KPBF

Vishay Semiconductor VS-110MT80KPBF Bridge Rectifier Modules 3 Phase 110A 800V Screw
$ 70.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-110MT80KPBF.

Newark

Datasheet8 pages8 years ago
Datasheet7 pages23 years ago

element14 APAC

Farnell

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK
Diode Rectifier Bridge Single 1.6KV 160A 6-Pin INT-A-PAK
Diode Rectifier Bridge Single 1.2KV 90A 5-Pin INT-A-PAK
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP

Descriptions

Descriptions of Vishay VS-110MT80KPBF provided by its distributors.

VISHAY SEMICONDUCTOR VS-110MT80KPBF BRIDGE RECTIFIER MODULES 3 PHASE 110A 800V SCREW
Diode Rectifier Bridge Single 800V 110A 6-Pin MTK
Bridge Rectifier Diode, 3 Phase, 110A, 800V V(RRM), Silicon
BRIDGE RECT MOD 3PH 110A 800V SCREW
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and heavy duty applications.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS110MT80KPBF