Vishay VS-70HF160

Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HF160.

IHS

Datasheet9 pages8 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+90.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.49
$ 10.659
Stock
48,819
6,267
Authorized Distributors
6
1
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.46 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
70 A
70 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE; 70A IF; 1200V; 0.45K/W; 1250 A @ 8.3 MS IFMS; 9MA IR; DO-203AB (DO-5)
STANDARD DIODE, 70A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
DIODE, RECTIFIER, STANDARD, VR 1200V, IF 70A, PKG DO-203AB (DO-5),CONFIG COMMON ANODE
Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-70HF160 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 1600V V(RRM), Silicon, DO-203AB
Rectifier Diode Switching 1.6KV 70A 2-Pin DO-5
DIODE, DO-5, 1600V, 70A, FWD, STD VS-70HF160
DIODE, STANDARD, 70A, 1600V; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 70A; Forward Voltage VF Max: 1.35V; Diode Module Configuration: -; Product Range: VS-70 Series; Current Ifsm: 1.05kA; Diode Case
DIODE STANDARD 1600V 70A DO203AB
DIODE GEN PURP 1.6KV 70A DO203AB
DO-203AB Bridge Rectifiers ROHS
Vishay , 70A, 1600V, , DO-5, 2
Standard Diode, 70A, 1.6Kv Do-203Ab; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):70A; Tensión Directa Vf Máx.:1.35V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:70A |Vishay VS-70HF160

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HF160