Vishay VS-70HFR120M

Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB
$ 13.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HFR120M.

IHS

Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE; 70A IF; 1200V; 0.45K/W; 1250 A @ 8.3 MS IFMS; 9MA IR; DO-203AB (DO-5)
STANDARD DIODE, 70A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
VishayVS-70HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 70A, PKG DO-203AB (DO-5),VF 1.35V, I2T 6450A

Descriptions

Descriptions of Vishay VS-70HFR120M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB
Rectifiers 70A 1200V Rev Single Diode
DIODE GEN PURP 1.2KV 70A DO203AB
DIODE STD REV 1200V 70A DO203AB
Vishay , 70A, 1200V, , DO-5, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HFR120M