
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-VS-65PQ015-N3-ND | 405 | 1 | Tube | ||||||||
| TME | VS-65PQ015-N3 | 0 | 1 | 14h | ||||||||
| TTI | VS-65PQ015-N3 | 0 | 500 | Tube | 3h | |||||||
| Avnet | VS-65PQ015-N3 | 0 | 500 | 3h | ||||||||
| TTI Europe | VS-65PQ015-N3 | 0 | 500 | Tube | 4h |
Download Vishay VS-65PQ015-N3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: