Vishay VS-60EPU04HN3

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60EPU04HN3.

IHS

Datasheet8 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.53
$ 2.53
Stock
587
78,095
78,095
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-2
TO-247-2
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
60 A
60 A
60 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
85 ns
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-02
LTD Date2022-02-02

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-247AC
MicrochipAPT30D60BCAG
Rectifier Diode Switching 600V 27A 85ns 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT30D60BCTG
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH31AC06SWL
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Vishay VS-60EPU04HN3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon
DIODE GEN PURP 400V 60A TO247AC
FREDS - TO-247-E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60EPU04HN3