Vishay VS-60APU04-N3

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60APU04-N3.

Farnell

Datasheet6 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-52.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-247AC
MicrochipAPT60S20B2CTG
DIODE ARRAY SCHOTTKY 200V TMAX / Diode Schottky 200V 75A 3-Pin(3+Tab) T-MAX Tube
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247AC
MicrochipAPT60DQ60BCTG
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of Vishay VS-60APU04-N3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC
Diode Switching 400V 60A 3-Pin(3+Tab) TO-247AC Tube
Ultra-Fast Recovery Rectifier 60A 3-Pin TO-247AC Tube
Avnet Japan
Rectifier diode,60APU04 60A 400V
Ultrafast Rec. Diode 400V 60A TO247AC 3L
1.05V@60A 50Ã×A@400V 85ns Single 60A -55¡Í~+175¡Í@(Tj) 400V TO-247AC-3L Diodes - Fast Recovery Rectifiers ROHS
DIODE STANDARD 400V 60A TO247AC
DIODE GEN PURP 400V 60A TO247AC
Rectifiers 60A 400V Ultrafast 50ns FRED Pt
Vishay , 60A, 400V, , TO-247AC, 3
DIODE, SINGLE, 400V, 60A, TO-247AC; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 60A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 85ns; Forward Surge Curren

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60APU04N3