onsemi FFH30US30DN

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
$ 1.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH30US30DN.

onsemi

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
STMicroelectronicsSTTH3003CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS40150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247
MicrochipAPT30D20BCTG
Rectifier Diode Switching 200V 30A 24ns 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FFH30US30DN provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
Rectifier Diode Switching 300V 30A 55ns 3-Pin(3+Tab) TO-247 Tube
RECTIFIER DIODE, 1 PHASE, 2 ELEM
DIODE ARRAY GP 300V 30A TO247AD
300V 325A 55ns 100¦ÌA 30A commoncathode,2elements TO-247-3
DIODE ARR AVAL 300V 30A TO247-3
The FFH30US30DN is a Stealth™ diode optimized for low loss performance in output rectification. The Stealth™ family exhibits low reverse recovery current (IRM(REC)), low VF and soft recovery under typical operating conditions. This device is intended for use as an output rectification diode in Telecom power supplies and other power switching applications. Lower VF and IRM(REC) reduces diode losses. Formerly developmental type TA49449.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd