Vishay VS-50WQ10FNTRPBF

DIODE SCHOTTKY 100V 5.5A DPAK / Rectifier Diode Schottky 100V 5.5A 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50WQ10FNTRPBF.

IHS

Datasheet6 pages8 years ago

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.556
$ 0.556
Stock
294,444
173,918
173,918
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
-
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5.5 A
5.5 A
5.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-03-13
LTD Date2017-09-11

Related Parts

DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS5H100B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
STMicroelectronicsSTPS10170CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR10150CTL-13
Rectifier Diode Super Barrier Rectifier 150V 10A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Vishay VS-50WQ10FNTRPBF provided by its distributors.

DIODE SCHOTTKY 100V 5.5A DPAK / Rectifier Diode Schottky 100V 5.5A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon
DIODE, SCHOTTKY, 5.5A, D-PAK; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):5.5A; Forward Voltage VF Max:630mV; Forward Surge Current Ifsm Max:330A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-252; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Avalanche Single Pulse Energy Eas:6mJ; Current Ifsm:330A; Diode Configuration:Single; Forward Current If Max:5A; Forward Voltage:630mV; Junction Temperature Tj Max:150°C; Package / Case:D-PAK; Pin Configuration:A(1+3), K(4,2); Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50WQ10FNTRPBF