Vishay VS-4EWH02FN-M3

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-4EWH02FN-M3.

IHS

Datasheet7 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+14.21%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.476
$ 0.476
Stock
44,437
424,967
424,967
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
27 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.MBRD10200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-4EWH02FN-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
Diode Switching 200V 4A 3-Pin(2+Tab) DPAK Tube
In a Pack of 20, Vishay Switching Diode, 4A 200 (Peak Repetitive)V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3
4A Single 3Ã×A@200V 870mV@4A 200V TO-252AA Diodes - General Purpose ROHS
DIODE STANDARD 200V 4A TO252AA
Iout=4A, , Vrev=200V, TO-252AA
FREDS - D-PAK4A, 200V, LOW VF,
DIODE, RECTIFIER, 4A, 200V, DPAK; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):4A; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:27ns; Forward Surge Current Ifsm Max:80A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric