What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-4EWH02FNTR-M3

DIODE, ULTRA FAST, 4A, 200V, TO-252AA; Diode Type: Ultrafast Recovery; Diode Conf
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-4EWH02FNTR-M3.

IHS

Datasheet7 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-25.10%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.51
$ 0.51
Stock
476,453
48,956
48,956
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
200 V
200 V
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
27 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS5H100B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronicsSTPS10170CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-252AA
DIODE, FAST, 5A, 600V, TO-252AA; Diode Type:Fast Recovery; Diode Configuration:S
Diodes Inc.SBR10150CTL-13
Rectifier Diode Super Barrier Rectifier 150V 10A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Vishay VS-4EWH02FNTR-M3 provided by its distributors.

DIODE, ULTRA FAST, 4A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
DIODE GEN PURP 200V 4A D-PAK / Diode Standard 200 V 4A Surface Mount D-PAK (TO-252AA)
VS-4EWH02FNTR Series 200 V 4 A Hyperfast Rectifier - TO-252AA (D-PAK)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric