Vishay VS-40HFR160

Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40HFR160.

Newark

Datasheet9 pages8 years ago

element14 APAC

Farnell

TME

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.6
$ 10.465
$ 10.465
Stock
335
856
856
Authorized Distributors
6
2
2
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVS-50PF40
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB
VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3210
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-40HFR160 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB
Diode Switching 1.6KV 40A 2-Pin DO-5
1.6KV 595A 4.5mA 40A DO-203AB,DO-5 , 25.4mm*17.4mm*17.4mm
DIODE GEN PURP 1.6KV 40A DO203AB
DIODE STD REV 1600V 40A DO203AB
DIODE, STD RECTIFIER; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):40A; Forward Voltage VF Max:760mV; Diode Module Configuration:Single; Product Range:VS-40 Series; Current Ifsm:570A; Diode Case Style
Standard Diode, 40A, 1.6Kv, Do-5; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):40A; Tensión Directa Vf Máx.:760Mv; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; Corriente Directa If:40A |Vishay VS-40HFR160

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS40HFR160