What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-50PF40

Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB
$ 6.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50PF40.

Newark

Datasheet9 pages8 years ago
Datasheet6 pages15 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet6 pages16 years ago
Datasheet9 pages9 years ago
Datasheet8 pages11 years ago

TME

Inventory History

3 month trend:
-6.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.562
$ 6.361
Stock
728
206
Authorized Distributors
6
5
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
50 A
50 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 60A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
Diode Switching 100V 60A 2-Pin DO-5
Diode Switching 400V 60A 2-Pin DO-5

Descriptions

Descriptions of Vishay VS-50PF40 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB
Diode Switching 400V 50A 2-Pin DO-5
STANDARD DIODE, 50A, 400V, DO-203AB
400V 595A 50A Freestanding DO-203AB,DO-5 base mount,threaded mounting,Hinge mounting 25.4mm*17.4mm*17.4mm
Standard Diode, 50A, 400V, Do-203Ab; Tensión Inversa Repetitiva Vrrm, Máx.:400V; Corriente Directa If(Av):50A; Tensión Directa Vf Máx.:1.4V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:50A |Vishay VS-50PF40

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50PF40