Vishay VS-40HF40

STANDARD DIODE, 40A, 400V, DO-5; Diode Type: Standard Recovery; Diode Configurati
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40HF40.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago
Datasheet9 pages12 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.22%

Alternate Parts

Price @ 1000
$ 8.14
$ 8.019
$ 8.019
Stock
33,838
1,514
1,514
Authorized Distributors
6
4
4
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2
DIODE, RECTIFIER, STANDARD, VR 400V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON ANODE
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-40HF40 provided by its distributors.

STANDARD DIODE, 40A, 400V, DO-5; Diode Type:Standard Recovery; Diode Configurati
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB
Diode, 40A If, 400 V (Max.), 0.95 K/W (Max.), 570 A (Max.) Ifms, -65C, +140C
DIODE, STANDARD, 40A, 400V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Forward Surge Current Ifsm Max:570A; Operating Temperature Range:-65°C to +190°C; Diode Case Style:DO-5; No. of Pins:2; Current Ifsm:500A; Diode Polarity:Stud Cathode; Junction Temperature Tj Max:190°C; Package / Case:DO-5; Termination Type:Screw; Thread Size:1/4"-28UNF-2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS40HF40