Vishay VS-40CPQ060PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC
$ 7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40CPQ060PBF.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages10 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-40CPQ060PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 2.14
Stock
122,411
487,818
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
680 mV
680 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
40 A
Max Reverse Leakage Current
1.7 mA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DIODE ARRAY SCHOTTKY 100V TO247 / Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247AC Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]
MicrochipAPT15DQ60BCTG
Ultrafast Soft Recovery Rectifier Diode 600V 2 x 15A 3-Pin TO-247

Descriptions

Descriptions of Vishay VS-40CPQ060PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC
Diode; Schottky Barrier; Switching; Vr 60V; If 40A; Pkg TO-247AC; Vf 0.49V; Cj 1600pF
VS-40CPQ060-M3 Series 60 V 20 A High Performance Schottky Rectifier - TO-247AC
1.7mA@60V 60V Dual Common Cathode 20A 680mV@40A TO-247AC-3 Schottky Barrier Diodes (SBD) ROHS
Diode Schottky 60V 40A 3-Pin(3+Tab) TO-247AC
SCHOTTKY RECTIFIER COMMON CATHODE 40A TO-247AC
SCHOTTKY RECTIFIER CMN CTHD 40A TO-247AC
DIODE ARRAY SCHOTTKY 60V TO247AC
DIODE ARR SCHOTT 60V 20A TO247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-40CPQ060PBF.
  • VS40CPQ060PBF