Vishay VS-3EGH06-M3/5BT

Diode Hyper Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-3EGH06-M3/5BT.

IHS

Datasheet6 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-8.35%

CAD Models

Download Vishay VS-3EGH06-M3/5BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.289
$ 0.289
Stock
49,853
1,238,794
1,238,794
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.7 V
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
45 ns
65 ns
65 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB
Diodes Inc.ES3BB-13-F
ES3BB Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA
Diodes Inc.ES3AB-13-F
Rectifier Diode Switching 50V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 50V 3A SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH3R04U
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-3EGH06-M3/5BT provided by its distributors.

Diode Hyper Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA
600V 55A 25ns 3¦ÌA 3A SMB(DO-214AA) 4.57mm*3.94mm*2.44mm
Rectifiers 3 Amp 600 Volts Hyperfast - Low QRR
DIODE GEN PURP 600V 3A DO214AA
DIODE STANDARD 600V 3A DO214AA
Freds - Smb |Vishay VS-3EGH06-M3/5BT

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-3EGH06-M3/5BT.