STMicroelectronics STTH3R04U

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R04U.

ODG (Origin Data Global)

Datasheet10 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
+47.14%

CAD Models

Download STMicroelectronics STTH3R04U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH1R04U
400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
STMicroelectronicsSTTH1R06U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH3R04U provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
STTH3R04 Series 400 V 3 A Surface Mount Ultrafast Recovery Diode - DO-214AA
STMicroelectronics Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode Switching 400V 3A 35ns 2-Pin SMB T/R
RECTIFIER, SINGLE, 3A, 400V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3R04U.