Vishay VS-36MB140A

VISHAY VS-36MB140A. Bridge Rectifier Diode, Single, 1.4 kV, 35 A, Module, 1.3 V, 4 Pins
$ 7.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MB140A.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages12 years ago

Farnell

element14 APAC

element14

_legacy Avnet

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bridge Rectifier Diode, Single, 100 V, 35 A, Module, 1.14 V, 4
Vishay36MB100A
RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 1000 V; 1100 V; 35; -55 DEGC
VISHAY VS-26MB05A. Bridge Rectifier Diode, Single, 50 V, 25 A, Module, 1.11 V, 4 Pins
VISHAY VS-26MB20A. Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.11 V, 4 Pins
VISHAY VS-26MB120A Bridge Rectifier Diode, Single, 1.2 kV, 25 A, Module, 1.11 V, 4 Pins
Vishay26MB120A
RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 1200 V; 1300 V; 25; -55 DEGC

Descriptions

Descriptions of Vishay VS-36MB140A provided by its distributors.

VISHAY VS-36MB140A. Bridge Rectifier Diode, Single, 1.4 kV, 35 A, Module, 1.3 V, 4 Pins
Diode Rectifier Bridge Single 1.4KV 35A 4-Pin Case D-34
RECTIFIER BRIDGE 1400V 35A D34A | Siliconix / Vishay VS-36MB140A
Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon
BRIDGE RECTIFIER, 35A, 1400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.4kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.3V; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:D-34A; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Ambient Temperature Ta:65°C; Body Height Max:10.5mm; Case Temperature Tc:65°C; Current Ir Max:2mA; Diode Type:Bridge Rectifier, Single Phase; External Depth:28.5mm; External Length / Height:20.3mm; External Width:28.5mm; Fixing Hole Diameter:5.0mm; Forward Surge Current Ifsm Max:400A; Junction Temperature Tj @ Irrm:150°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-40°C; Junction to Case Thermal Resistance A:1.2°C/W; Output Current Max:35A; Package / Case:D-34A; RMS Input Voltage:980V; Surge Current Frequency:50Hz; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-36MB140A.
  • VS36MB140A