Vishay VS-26MB120A

VISHAY VS-26MB120A Bridge Rectifier Diode, Single, 1.2 kV, 25 A, Module, 1.11 V, 4 Pins
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-26MB120A.

Newark

Datasheet7 pages7 years ago

element14 APAC

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+29.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY VS-26MB05A. Bridge Rectifier Diode, Single, 50 V, 25 A, Module, 1.11 V, 4 Pins
VISHAY VS-26MB20A. Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.11 V, 4 Pins
Vishay26MB120A
RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 1200 V; 1300 V; 25; -55 DEGC

Descriptions

Descriptions of Vishay VS-26MB120A provided by its distributors.

VISHAY VS-26MB120A Bridge Rectifier Diode, Single, 1.2 kV, 25 A, Module, 1.11 V, 4 Pins
VS-26MB120A, BRIDGE RECTIFIER SINGLE PHASE, 25A 1200V, 4-PIN D 34
Bridge Rectifier Diode, 1 Phase, 25A, 1200V V(RRM), Silicon
420A 25A 1.2kV D-34 Bridge Rectifiers ROHS
IC OPAMP GP 237KHZ RRO 14TSSOP
Bridge Rectifiers 1200 Volt 25 Amp
BRIDGE RECTIFIER; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):25A; Bridge Rectifier Case Style:-; Forward Voltage VF Max:920mV; No. of Pins:4Pins; Operating Temperature M
BRIDGE RECTIFIER, 25A, 1200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):25A; Forward Voltage VF Max:1.11V; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:D-34A; No. of Pins:4; Ambient Temperature Ta:65°C; Body Height Max:10.5mm; Case Temperature Tc:65°C; Current Ir Max:2mA; Diode Type:Bridge rectifier, single phase; External Depth:28.5mm; External Length / Height:20.3mm; External Width:28.5mm; Fixing Hole Diameter:5.0mm; Forward Surge Current Ifsm Max:400A; Junction Temperature Tj @ Irrm:150°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-40°C; Junction to Case Thermal Resistance A:1.7°C/W; No. of Phases:1; Output Current Max:25A; Package / Case:D-34A; RMS Input Voltage:840V; Surge Current Frequency:50Hz; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-26MB120A.
  • VS26MB120A
  • VS26MB120A.