Vishay VS-26MB05A

VISHAY VS-26MB05A. Bridge Rectifier Diode, Single, 50 V, 25 A, Module, 1.11 V, 4 Pins
$ 6.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-26MB05A.

Newark

Datasheet7 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY VS-26MB20A. Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.11 V, 4 Pins
VISHAY VS-26MB120A Bridge Rectifier Diode, Single, 1.2 kV, 25 A, Module, 1.11 V, 4 Pins
Vishay26MB120A
RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 1200 V; 1300 V; 25; -55 DEGC

Descriptions

Descriptions of Vishay VS-26MB05A provided by its distributors.

VISHAY VS-26MB05A. Bridge Rectifier Diode, Single, 50 V, 25 A, Module, 1.11 V, 4 Pins
Rectifier, Bridge, Glass Passivated Single Phase, 50 V, -55 Degc, 150 Degc, 1.
Diode Rectifier Bridge Single 50V 25A 4-Pin D-34
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon
420A 1.11V@40A 25A 50V D-34 Bridge Rectifiers ROHS
BRIDGE RECT MOD, 1PH, 25A, 50V, QC
BRIDGE RECT 1PHASE 50V 25A D-34
RECTIFIER BRIDGE 50V 25A D-34A
BRIDGE RECTIFIER, 25A, 50V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 25A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.11V; No. of Pins: 4Pins; Operating

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-26MB05A.
  • VS26MB05A