Vishay VS-30WQ04FNPBF.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ04FNPBF..

IHS

Datasheet6 pages10 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Vishay VS-30WQ04FNPBF. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-03-13
LTD Date2017-09-11

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS15L45CB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15H100CB-TR
STPS15H100CB-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 7.5A, 3-PIN DPAK

Descriptions

Descriptions of Vishay VS-30WQ04FNPBF. provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Diode Schottky 40V 3.5A 3-Pin(2+Tab) DPAK Tube
Schottky Rectifier, 3.5A, 40V, Dpak; Repetitive Peak Reverse Voltage:40V; Average Forward Current:3.5A; Diode Configuration:Single; Diode Case Style:To-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Max:530Mv; Product Range:- Rohs Compliant: Yes |Vishay VS-30WQ04FNPBF
DIODE, SCHOTTKY, 3.5A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3.5A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:500A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-252; No. of Pins:3; Alternate Case Style:TO-252; Case Temperature Tc:105°C; Current If @ Vf:3A; Current Ifsm:500A; Current Ir Max:2A; Junction Temperature Tj Max:150°C; Package / Case:D-PAK; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-30WQ04FNPBF
  • VS30WQ04FNPBF