Vishay VS-30BQ100PBF

3 A, SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon
$ 0.25
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30BQ100PBF.

IHS

Datasheet7 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Vishay VS-30BQ100PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.393
Stock
213,571
2,134,543
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
620 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
500 µA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-13
LTD Date2016-01-18

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC

Descriptions

Descriptions of Vishay VS-30BQ100PBF provided by its distributors.

3 A, SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 100V, IF 3A, PKG SMC, CONFIG SINGLE LEAD
DIODE, SCHOTTKY, 3A, 100V, SMC; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; Diode Case Style:DO-214AB; No. of Pins:2Pins; Forward Voltage VF Max:790mV; Forward Surge C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-30BQ100PBF.
  • VS30BQ100PBF