Vishay VS-25FR60M

Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, DO-203AA
$ 6.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25FR60M.

IHS

Datasheet6 pages8 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.645
$ 4.84
Stock
1
25,903
Authorized Distributors
2
6
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-25F60
Diode; 25A IF; 600V; 1.5K/W; 356 A @ 50 Hz, 373 A @ 60 Hz Ifms; 12mA IR; -65C
VishayVS-25F120
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA
DIODE, RECTIFIER, STANDARD, VR 1200V, IF 25A, PKG DO-203AA (DO-4),CONFIG COMMON ANODE

Descriptions

Descriptions of Vishay VS-25FR60M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, DO-203AA
DIODE GEN PURP 600V 25A DO203AA
DIODE STD REV 600V 25A DO203AA
Diodes - DO4 BRAZ SQR
RECT 600V 25A STU STD RCOVR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric