Vishay VS-25F100

DIODE, STANDARD, 25A, 1000V; Diode Type: Standard Recovery; Diode Configuration: S
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25F100.

IHS

Datasheet6 pages8 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-15.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.27
$ 6.221
Stock
16,808
1
Authorized Distributors
6
3
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-25F60
Diode; 25A IF; 600V; 1.5K/W; 356 A @ 50 Hz, 373 A @ 60 Hz Ifms; 12mA IR; -65C
VishayVS-25F10
DIODE; 25A IF; 100V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
VishayVS-25F20
STANDARD DIODE, 25A, 200V, DO-203AA; Diode Type:Standard Recovery; Diode Configu
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB
Diodes Inc.ES3BB-13-F
ES3BB Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA

Descriptions

Descriptions of Vishay VS-25F100 provided by its distributors.

DIODE, STANDARD, 25A, 1000V; Diode Type:Standard Recovery; Diode Configuration:S
Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, DO-203AA
Diode Module Standard Recovery Rectifier Single 25A 2-Pin DO-4
Avnet Japan
DIODE, STANDARD, 25A, 1000V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):25A; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:356A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-4; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:314A; Diode Polarity:Stud Cathode; Forward Voltage:900mV; Junction Temperature Tj Max:175°C; Package / Case:DO-4; Termination Type:Screw; Thread Size:10-32UNF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS25F100