Vishay VS-20ETS08STRL-M3

VS-20ETS08S Series 800 V 20 A SMT Input Rectifier Diode - D2PAK (TO-263AB)
$ 1.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20ETS08STRL-M3.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+36.98%

Alternate Parts

Price @ 1000
$ 1.547
$ 1.5
$ 1.5
Stock
186,749
112,854
112,854
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 800V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode Schottky 40V 25A 3-Pin(2+Tab) SMP-FD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-20ETS08STRL-M3 provided by its distributors.

VS-20ETS08S Series 800 V 20 A SMT Input Rectifier Diode - D2PAK (TO-263AB)
Rectifier Diode Switching 800V 20A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-263AB
800V 300A 100¦ÌA 20A D2PAK,TO-263AB 4.83mm
DIODE STANDARD 800V 20A TO263AB
DIODE GEN PURP 800V 20A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric