Vishay VS-1N1204A

VS-1N1204A: 400 V 12 A Medium Power Silicon Rectifier Diode-DO-203AA, DO-4, Stud
$ 6.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-1N1204A.

IHS

Datasheet5 pages8 years ago

element14

_legacy Avnet

Newark

Future Electronics

Inventory History

3 month trend:
-3.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE, RECTIFIER, MEDIUM, VR 600V, IF 12A, PKG DO-203AA (DO-4),CONFIG COMMON CATHODE
DIODE; 12A IF; 100V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 2.5MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay VS-1N1204A provided by its distributors.

VS-1N1204A: 400 V 12 A Medium Power Silicon Rectifier Diode-DO-203AA, DO-4, Stud
DIODE; 12A IF; 400V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 1.5MA IR; -65C
STANDARD DIODE, 12A, 400V, DO-203AA; Diode Type:Standard Recovery; Diode Configu
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB
STANDARD DIODE, 12A, 400V, DO-203AA; Dio; STANDARD DIODE, 12A, 400V, DO-203AA; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):12A; Forward Voltage VF Max:1.35V; Forward Surge Current Ifsm Max:240A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS1N1204A