Vishay VS-160MT160KPBF

Rectifier, Bridge, Three Phase Bridge Rectifier, Int-A-Pak, 1600 V (Max.), 160
$ 67.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-160MT160KPBF.

Upverter

Datasheet8 pages4 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+9.46%

CAD Models

Download Vishay VS-160MT160KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.895
$ 71.75
$ 71.75
Stock
17,061
9,096
9,096
Authorized Distributors
6
1
1
Average Rectified Current
-
160 A
160 A
Peak Reverse Current
10 mA
10 mA
10 mA
Forward Voltage
1.49 V
1.49 V
1.49 V
Max Reverse Leakage Current
-
-
-
Mount
Chassis Mount, Panel, Screw, Surface Mount
Screw
Screw
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
1.5 kA
1.5 kA
1.5 kA
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV
1.6 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VS-160MT160KPBF provided by its distributors.

Rectifier, Bridge, Three Phase Bridge Rectifier, Int-A-Pak, 1600 V (Max.), 160
Diode Rectifier Bridge Single 1.6KV 200A 6-Pin INT-A-PAK
BRIDGE RECT 3P 1.6KV 160A MT-K / Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K
Bridge Rectifier Diode, 3 Phase, 160A, 1600V V(RRM), Silicon
BRIDGE RECT,1600V,160A,3PH DIODE, RoHS, VS-160MT160KPBF
BRIDGE RECT 3P 1.6KV 160A MT-K
Bridge Rectifiers 1600 Volt 160 Amp
Vishay VS-160MT160KPBF ブリッジ整流器モジュール
Vishay , 200A, 1600V, 6, INT-A-PAK
BRIDGE RECTIFIER; No. of Phases:Three; R; BRIDGE RECTIFIER; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):160A; Forward Voltage VF Max:1.49V; Bridge Rectifier Case Style:Module; No. of Pins:6; Operating Temperature Min:-40°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-160MT160KPBF.
  • VS160MT160KPBF