Vishay 160MT160KPBF

160MTKPBF Series 160 A 1600 V Three Phase Bridge Rectifier INT-A Pak
$ 71.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 160MT160KPBF.

IHS

Datasheet8 pages12 years ago

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 71.73
$ 67.85
$ 67.85
Stock
9,096
17,046
17,046
Authorized Distributors
1
6
6
Average Rectified Current
160 A
-
-
Peak Reverse Current
10 mA
10 mA
10 mA
Forward Voltage
1.49 V
1.49 V
1.49 V
Max Reverse Leakage Current
-
-
-
Mount
Screw
Chassis Mount, Panel, Screw, Surface Mount
Chassis Mount, Panel, Screw, Surface Mount
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
1.5 kA
1.5 kA
1.5 kA
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV
1.6 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 160MT160KPBF provided by its distributors.

160MTKPBF Series 160 A 1600 V Three Phase Bridge Rectifier INT-A Pak
Diode Rectifier Bridge Single 1.6KV 200A 6-Pin INT-A-PAK
Bridge Rectifier Diode, 3 Phase, 200A, 1600V V(RRM), Silicon
BRIDGE RECT,1600V,160A,3PH DIODE, RoHS, VS-160MT160KPBF
3-Ph-Bridge Rect. 160A 1600V(RRM) INT-A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160MT160KPBF.