Vishay VS-150U120DL

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
$ 38.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150U120DL.

IHS

Datasheet7 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 38.26
$ 21.375
$ 21.375
Stock
98
133
133
Authorized Distributors
1
5
5
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
-
Forward Voltage
1.47 V
1.47 V
1.47 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 A
150 A
150 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA
DIODE, RECTIFIER, STANDARD, VR 400V, IF 150A, PKG DO-205AA (DO-8),CONFIG COMMON ANODE
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA

Descriptions

Descriptions of Vishay VS-150U120DL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Diode Switching 1.2KV 150A 2-Pin DO-8
1.2KV 3.14KA 15mA 150A DO-205AA,DO-8 , 31.18mm*27mm*162.97mm
DIODE STD 1200V 150A DO205AA
Diodes - DO-8/30 BRAZ RD
Rectifiers 1200 Volt 150 Amp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric