Vishay VS-10WQ045FN-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10WQ045FN-M3.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.745
$ 0.745
Stock
149,660
290,420
290,420
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
530 mV
530 mV
530 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 10A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Con
Diodes Inc.MBRD20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
Diodes Inc.SBR1045D1Q-13
Rectifier Diode Super Barrier Rectifier 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.SBR10U45D1-13
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) TO-252 T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-10WQ045FN-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube
45V 400A 20ns 1mA 10A anode DPAK,TO-252AA 2.39mm
Schottky - D-Pak |Vishay VS-10WQ045FN-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric