Vishay VS-10CTQ150S-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10CTQ150S-M3.

Newark

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.68%

CAD Models

Download Vishay VS-10CTQ150S-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.85
$ 0.85
Stock
139,098
116,540
116,540
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-263AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 120V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-263AC
Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-10CTQ150S-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
VS-10CTQ150 Series 150 V 10 A Surface Mount Schottky Rectifier - D2PAK(TO-263AB)
Rectifier Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK Tube
DIODE ARRAY SCHOTTKY 150V TO263 / Diode Array 1 Pair Common Cathode Schottky 150 V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Schottky Rectifier, Dual, 150V, To-263Ab; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(Av):10A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:1.1V; Rohs Compliant: Yes |Vishay VS-10CTQ150S-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric