Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBRB10100CT-13

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB

$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB10100CT-13.

HQonline

Datasheet6 pages10 years ago

Inventory History

3 month trend:
-3.63%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.247
Stock
7,792,261
448,562
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
100 V
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Diodes Inc. MBRB10100CT-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
10A SCHOTTKY BARRIER RECTIFIER | DIODE SCHOTTKY 100V 10A D2PAK
100V 1 pair of common cathodes 790mV@5A 5A TO-263AB(D2PAK) Schottky Diodes ROHS
100V Dual Common Cathode 790mV@5A 5A TO-263 Schottky Barrier Diodes (SBD) ROHS
Diode Schottky Diode 100V 3-Pin TO-263AB T/R
Schottky Diodes & Rectifiers 10A Dual SBR 100Vrrm 110Ifsm 0.84
100V 110A 100μA 5A doublecommoncathode TO-263 SMD mount
DIODE ARRAY SCHOT 100V 5A TO-263
DIODE ARR SCHOTT 100V 5A TO263

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB10100CT13