Vishay VR37000001805JA100

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+07ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000001805JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.111
$ 0.133
Stock
10,809
51,796
Authorized Distributors
3
5
Resistance
18 MΩ
18 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCF18JT18M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 18MOhm 0.125W 1/8W

Descriptions

Descriptions of Vishay VR37000001805JA100 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+07ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
VR37 Series 0.5 W 18 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
VR37 5% A1 18M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric