Vishay VR37000001003FA100

Metal Film Resistors 100kΩ 500mW ±200ppm/℃ ±1% Plugin, D4xL9mm Through Hole Resistors ROHS
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000001003FA100.

IHS

Datasheet10 pages2 years ago

Arrow.cn

Future Electronics

TME

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.139
Stock
128,439
8,000
Authorized Distributors
6
2
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 100kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupHHV-50FT-52-100K
RESISTOR, 100K, 1%, 0.5W, 3.5KV, AXIAL ROHS COMPLIANT: YES
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-100K
Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay VR37000001003FA100 provided by its distributors.

Metal Film Resistors 100kΩ 500mW ±200ppm/℃ ±1% Plugin,D4xL9mm Through Hole Resistors ROHS
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 100kOhm 卤200ppm/C
Resistor: metal glaze; THT; axial; 100kOhm; +-1%; 0.5W; 200ppm/ deg.C
Res Metal Glaze 100K Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Ammo Pack
VR37 Series 0.5 W 100 kOhm ±1 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric