Vishay VR25000005104JA100

Axial Fixed Resistor VR25 0.098DIAX0.256L 2.50MMX6.50MM 0.25W 1/4W 5.1MOHM ±200PPM/C
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000005104JA100.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.077
Stock
44,799
2,273
Authorized Distributors
6
4
Resistance
5.1 MΩ
5.1 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res, 4M7, 0.5W, 3.5Kv, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000004704JA100
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 5.6MOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB5M10
Fixed Resistor, Carbon Film, 0.25W, 5.1e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4M7
CFR25 SERIES AXIAL CARBON FILM RESISTOR 4.7MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC

Descriptions

Descriptions of Vishay VR25000005104JA100 provided by its distributors.

Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 5.1MOhm ±200ppm/C
Res Metal Glaze 5.1M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1e+06ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
5.1M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric