Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J4M7

Res, 4M7, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J4M7
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J4M7.

Newark

Datasheet4 pages11 years ago

IHS

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.44%

CAD Models

Download TE Connectivity CFR25J4M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J4M7
Res, 4M7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4M7
Stackpole ElectronicsCF12JB4M70
Fixed Resistor, Carbon Film, 0.5W, 4.7e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J4M7
Res Carbon Film 4.7M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCF14JB5M10
Fixed Resistor, Carbon Film, 0.25W, 5.1e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.25W 1/4W
TE ConnectivityCFR16J4M7
Res, 4M7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4M7
Yageo GroupCFR-25JT-52-4M7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7MOhm 0/ -1500ppm/C
Yageo GroupCFR-25JR-52-4M7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7MOhm -1500ppm/C

Descriptions

Descriptions of TE Connectivity CFR25J4M7 provided by its distributors.

Res, 4M7, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J4M7
CFR25 SERIES AXIAL CARBON FILM RESISTOR 4.7MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Res Carbon Film 4.7M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 4.7MOhm 0/ -1500ppm/C
Fixed Resistor, Carbon Film, 0.33W, 4700000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
4.7MΩ ±5% 333mW -1500ppm/℃~0ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Through-Hole Resistors, General Purpose Resistor, 6.8 x 2.5 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
CFR25 5% 4M7 Resistance Value: 4.7M Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 4.7M Ω Thin Film General Purpose Resistor | Part Number: CFR25J4M7 | Internal Number: 4-1623931-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623931-0