Vishay VR25000001504FA500

Res Metal Glaze 1.5M Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000001504FA500.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-18.53%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.096
Stock
90,886
3,696
Authorized Distributors
6
3
Resistance
1.5 MΩ
1.5 MΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VR25000001504FA500 provided by its distributors.

Res Metal Glaze 1.5M Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
VR25 Series 0207 1.5 MOhm ±1% 0.25 W ±200 ppm/K Metal Glaze Leaded Resistor
High Ohmic / High Voltage Metal Glaze Leaded Resistors
1.5M¦¸ ¡À1% 250mW ¡À200ppm/¡æ 7.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric