Vishay VOL617A-3X001T

Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOL617A-3X001T.

IHS

Datasheet10 pages2 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+106%

CAD Models

Download Vishay VOL617A-3X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Footprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optocoupler with transistor output; VISHAY; VOL617A-4X001T; 1; 80 V; 4; LSOP
Optocoupler with transistor output; VISHAY; VOL618A-3X001T; 1; 80 V; 4; LSOP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANS., 63-125%, 1MA; No. of Channels: 1; Isolation Voltage: 5kV; Opt
VishayVOL628A
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOISOLATOR 5KV TRANS LSOP-4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP

Descriptions

Descriptions of Vishay VOL617A-3X001T provided by its distributors.

Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler with transistor output; VISHAY; VOL617A-3X001T; 1; 80 V; 4; LSOP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP T/R
VOL617A Series 80 V 5000 Vrms Surface Mount Phototransistor Optocoupler - LSOP-4
OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:80V; Opto Case Style:LSOP; No. of Pins:4; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOL617A-3X001T.
  • VOL617A3X001T