Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VOL628A-3X001T

OPTOISOLATOR 5KV TRANS LSOP-4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOL628A-3X001T.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-7.52%

CAD Models

Download Vishay VOL628A-3X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Optocoupler with transistor output; VISHAY; VOL618A-3X001T; 1; 80 V; 4; LSOP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANS., 63-125%, 1MA; No. of Channels: 1; Isolation Voltage: 5kV; Opt
VishayVOL628A
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler with transistor output; VISHAY; VOL617A-4X001T; 1; 80 V; 4; LSOP
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA

Descriptions

Descriptions of Vishay VOL628A-3X001T provided by its distributors.

OPTOISOLATOR 5KV TRANS LSOP-4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
AC INPUT, LOW INPUT CURRENT, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
VISHAY VOL628A-3X001T Transistor Output Optocoupler, 1 Channel, LSOP, 4 Pins, 60 mA, 5 kV, 100 %
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
OPTOCOUPLER, AC INPUT, 100-200%, 1MA; No. of Channels: 1 Channel; Optocoupler Case Style: LSOP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 80V; P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOL628A3X001T